Print Page
78 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.220 |
| 10+ | £1.180 |
| 50+ | £1.120 |
| 100+ | £1.040 |
Price for:Each
Minimum: 1
Multiple: 1
£1.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEBRO
Manufacturer Part NoIECM-56 5.1
Order Code3389840
Product RangeWebro Self Install Coax Connectors
Connector TypeCoaxial
Connector Body StyleStraight Plug
Coaxial TerminationTwist On
Impedance75ohm
Coaxial Cable TypeRG6
Contact MaterialBeryllium Copper
Contact Plating-
Frequency Max3000MHz
Connector MountingCable Mount
Product RangeWebro Self Install Coax Connectors
SVHCTo Be Advised
Product Overview
The IECM-56 5.1 from Webro is part of the Self-Install connector series, this Self-Install connector is designed to make cable preparation and installation quick and easy.
Technical Specifications
Connector Type
Coaxial
Coaxial Termination
Twist On
Coaxial Cable Type
RG6
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
3000MHz
Product Range
Webro Self Install Coax Connectors
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012