Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWESTCODE
Manufacturer Part NoN1467NS200
Order Code1300144
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWESTCODE
Manufacturer Part NoN1467NS200
Order Code1300144
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage2kV
Gate Trigger Current Max300mA
Average Forward Current997A
On State RMS Current2.912kA
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage2kV
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
300mA
On State RMS Current
2.912kA
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Peak Repetitive Off State Voltage
2kV
Average Forward Current
997A
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
2kV
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51