Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 35 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | £134.830 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£134.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7036 SL005
Order Code3244097
Technical Datasheet
Jacket MaterialPVC
Jacket ColourSlate
Wire Gauge12AWG
No. of Max Strands x Strand Size19 x 0.47mm
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Conductor Area CSA3.29mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter3.1mm
Approval SpecificationMIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
12AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
3.29mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
Slate
No. of Max Strands x Strand Size
19 x 0.47mm
Reel Length (Metric)
30m
Voltage Rating
1kV
External Diameter
3.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1793