PVC Hook Up Wire :
2,665 Products FoundFind a huge range of PVC Hook Up Wire at Farnell® Export. We stock a wide range of Hook Up Wire, such as PVC, PTFE, MPPE & Silicone Rubber Hook Up Wire from the worlds top manufacturers including: Alpha Wire, Multicomp Pro, PRO Power, Lapp & Concordia Technologies
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Metre | 1+ £0.484 10+ £0.468 25+ £0.452 50+ £0.419 | - | PVC | Brown | 19AWG | 24 x 0.2mm | 3.3ft | 1m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ £264.950 5+ £245.330 | - | PVC | Brown | 4AWG | 196 x 0.4mm | 164ft | 50m | 105°C | 25mm² | 600V | Copper | - | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ £19.260 5+ £18.130 | - | PVC | Green, Red | 20AWG | 16 x 0.2mm | 328ft | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Reel | 1+ £268.740 5+ £248.840 | - | PVC | Brown, Grey | - | - | 164ft | 50m | 70°C | 25mm² | 500V | Copper | - | 11.1mm | BS 6004, IEC 60332-1-2 | - | ||||||
Reel of 1 Reel | 1+ £245.220 | - | PVC | Red | 18AWG | 19 x 30AWG | 1000ft | 304.8m | 105°C | 0.969mm² | 150V | Copper | - | 1.778mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
MULTICOMP PRO | Reel of 1 Reel | 1+ £11.700 5+ £10.760 | - | PVC | Grey | - | 10 x 0.1mm | 328.1ft | 100m | 85°C | 0.08mm² | 1kV | Tinned Annealed Copper | - | 1.05mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Reel of 1 Reel | 1+ £2,455.000 | - | PVC | Black | 8AWG | 133 x 29AWG | 1000ft | 305m | 105°C | 8.61mm² | 600V | Copper | - | 6.655mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ £71.090 5+ £69.670 10+ £68.250 25+ £66.820 | - | PVC | Black | 16AWG | 30 x 0.255mm | 328ft | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Reel | 1+ £76.630 5+ £58.800 10+ £53.260 25+ £47.720 | - | PVC | Red | 23AWG | 66 x 0.07mm | 328ft | 100m | 70°C | 0.25mm² | 500V | Copper | - | 1.7mm | - | Flexivolt-E Series | ||||||
1204351 RoHS | Reel of 1 Reel | 1+ £167.510 5+ £164.160 10+ £160.810 25+ £157.460 | - | PVC | Black | 12AWG | - | 328ft | 100m | 80°C | 4mm² | 750V | Copper | - | 4.8mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Reel | 1+ £36.730 5+ £36.000 10+ £35.260 25+ £34.530 | - | PVC | Red | - | 16 x 0.2mm | 328ft | 100m | 80°C | 0.5mm² | 500V | Copper | - | 2.5mm | CE, HAR | - | ||||||
Reel of 1 Reel | 1+ £19.710 5+ £19.320 10+ £18.920 25+ £18.530 | - | PVC | Red | 24AWG | Solid | 100ft | 30.5m | 105°C | 0.2mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ £78.030 5+ £77.970 10+ £76.410 25+ £74.850 | - | PVC | Red | 26AWG | 7 x 34AWG | 1000ft | 305m | 105°C | 0.142mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ £14.540 5+ £14.250 10+ £13.960 25+ £13.670 | - | PVC | Blue | 24AWG | 7 x 0.2mm | 100ft | 30.5m | 80°C | 0.23mm² | 300V | Tinned Copper | - | 1.12mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Reel | 1+ £53.700 5+ £52.630 10+ £51.550 25+ £50.480 | - | PVC | Black | 24AWG | 14 x 0.15mm | 820ft | 250m | 70°C | 0.25mm² | 900V | Copper | - | 1.3mm | - | LiY Series | ||||||
Reel of 1 Reel | 1+ £52.650 5+ £51.600 10+ £50.540 25+ £49.490 | - | PVC | Brown | 24AWG | 14 x 0.15mm | 820ft | 250m | 70°C | 0.25mm² | 900V | Copper | - | 1.3mm | - | LiY Series | ||||||
Reel of 1 Reel | 1+ £36.730 5+ £36.000 10+ £35.260 25+ £34.530 | - | PVC | Blue | - | 16 x 0.2mm | 328ft | 100m | 80°C | 0.5mm² | 300V | Copper | - | 2.1mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ £58.510 5+ £57.340 10+ £56.170 25+ £55.000 | - | PVC | Red | - | 32 x 0.2mm | 328ft | 100m | 80°C | 1mm² | 300V | Copper | - | 2.6mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ £59.550 5+ £58.360 10+ £57.170 25+ £55.980 | - | PVC | Brown | 24AWG | 7 x 0.2mm | 1000ft | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ £15.920 5+ £15.600 10+ £15.280 25+ £14.960 | - | PVC | Green | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | - | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ £26.720 5+ £26.190 10+ £25.650 25+ £25.120 | - | PVC | Black | 20AWG | Solid | 100ft | 30.5m | 105°C | - | 300V | Tinned Copper | - | 1.63mm | UL 1007, UL 1569 | - | ||||||
Reel of 1 Reel | 1+ £19.190 5+ £17.820 10+ £17.460 25+ £17.110 | - | PVC | Purple | - | 16 x 0.2mm | 328ft | 100m | 80°C | 0.5mm² | 300V | Copper | - | 2.1mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ £58.510 5+ £57.340 10+ £56.170 25+ £55.000 | - | PVC | Black | - | 32 x 0.2mm | 328ft | 100m | 80°C | 1mm² | 300V | Copper | - | 2.6mm | CE, HAR | - | ||||||
Reel of 1 Reel | 1+ £28.580 5+ £28.010 10+ £27.440 25+ £26.870 | - | PVC | Black | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.816mm² | 600V | Tinned Copper | - | 2.82mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ £16.450 5+ £16.120 10+ £15.790 25+ £15.460 | - | PVC | White | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||