0
0 Items£0.00
ex VAT
ex VAT

Hook Up Wire :

6,253 Products Found
Find a huge range of Hook Up Wire at Farnell® Export. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Multicomp Pro, PRO Power, Belden & Omega

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2528103

RoHS

1 Metre
1+£0.484
10+£0.468
25+£0.452
50+£0.419
-
PVC
Brown
-
19AWG
24 x 0.2mm
-
3.3ft
-
-
1m
105°C
0.75mm²
600V
Copper
-
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501454

RoHS

Reel of 1
Reel
1+£264.950
5+£245.330
-
PVC
Brown
-
4AWG
196 x 0.4mm
-
164ft
-
-
50m
105°C
25mm²
600V
Copper
-
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
3536141

RoHS

Reel of 1
Reel
1+£19.260
5+£18.130
-
PVC
Green, Red
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
2910073

RoHS

Reel of 1
Reel
1+£268.740
5+£248.840
-
PVC
Brown, Grey
-
-
-
-
164ft
-
-
50m
70°C
25mm²
500V
Copper
-
11.1mm
BS 6004, IEC 60332-1-2
-
148731

RoHS

Pack of 4
1+£10.560
5+£9.960
10+£9.430
-
-
-
-
-
Solid
-
-
-
-
-
-
0.0127mm²
-
-
-
-
-
-
4209129

RoHS

Reel of 1
Reel
1+£564.850
5+£553.550
10+£542.260
-
Silicone Rubber
White
-
14AWG
41 x 30AWG
-
100ft
-
-
30m
-
2.08mm²
30kV
Tinned Copper
-
5.69mm
-
-
4243322

RoHS

Reel of 1
Reel
1+£1,193.000
-
Silicone Rubber
White
-
20AWG
10 x 30AWG
-
1000ft
-
-
305m
150°C
0.51mm²
20kV
Tinned Copper
-
3.48mm
UL AWM 3239
-
4144593

RoHS

Each
1+£117.320
-
Silicone
Red
-
20AWG
41 x 0.127mm
-
50ft
-
-
15.2m
200°C
-
600V
Tinned Copper
-
2.24mm
-
-
4243287

RoHS

Reel of 1
Reel
1+£2,455.000
-
PVC
Black
-
8AWG
133 x 29AWG
-
1000ft
-
-
305m
105°C
8.61mm²
600V
Copper
-
6.655mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
-
4221150

RoHS

Reel of 1
Reel
1+£903.530
5+£885.460
10+£867.390
-
Silicone Rubber
Red
-
16AWG
26 x 30AWG
-
1000ft
-
-
305m
150°C
1.32mm²
10kV
Tinned Copper
-
3.56mm
UL AWM 3239
-
4142728

RoHS

Reel of 1
Reel
1+£11.700
5+£10.760
-
PVC
Grey
-
-
10 x 0.1mm
-
328.1ft
-
-
100m
85°C
0.08mm²
1kV
Tinned Annealed Copper
-
1.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
1204340

RoHS

Reel of 1
Reel
1+£71.090
5+£69.670
10+£68.250
25+£66.820
-
PVC
Black
-
16AWG
30 x 0.255mm
-
328ft
-
-
100m
80°C
1.5mm²
750V
Copper
-
3.4mm
CE, HAR
H07V-K Series
1285934

RoHS

Reel of 1
Reel
1+£59.960
5+£58.760
10+£57.560
25+£56.360
-
Silicone
Green, Yellow
-
19AWG
24 x 0.2mm
-
328ft
-
-
100m
180°C
0.75mm²
300V
Tinned Copper
-
2.4mm
-
OLFLEX HEAT 180 SiF Series
2290948

RoHS

Reel of 1
Reel
1+£90.000
5+£88.200
10+£86.400
25+£84.600
-
PTFE
Red
-
24AWG
19 x 36AWG
-
100ft
-
-
30.5m
200°C
0.242mm²
250V
Silver Plated Copper
-
0.914mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2290964

RoHS

Reel of 1
Reel
1+£79.660
5+£78.070
10+£76.470
25+£74.880
-
PTFE
Red
-
26AWG
19 x 38AWG
-
100ft
-
-
30.5m
200°C
0.155mm²
250V
Silver Plated Copper
-
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1182482

RoHS

Reel of 1
Reel
1+£60.540
5+£59.330
10+£58.120
25+£56.910
-
PVC
White
-
24AWG
7 x 0.2mm
-
1000ft
-
-
304.8m
105°C
0.229mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1199017

RoHS

Reel of 1
Reel
1+£100.940
5+£98.920
10+£96.900
25+£94.880
-
-
-
-
-
7 x 0.255mm
-
-
-
-
-
-
0.357mm²
-
-
-
-
-
-
1285948

RoHS

Reel of 1
Reel
1+£74.260
5+£72.770
10+£71.290
25+£69.800
-
Silicone
Green, Yellow
-
18AWG
32 x 0.2mm
-
328ft
-
-
100m
180°C
1mm²
300V
Tinned Copper
-
2.5mm
-
OLFLEX HEAT 180 SiF Series
2290833

RoHS

Reel of 1
Reel
1+£24.910
5+£24.410
10+£23.910
25+£23.420
-
PVC
Blue
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
105°C
0.81mm²
300V
Tinned Copper
-
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1204351

RoHS

Reel of 1
Reel
1+£167.510
5+£164.160
10+£160.810
25+£157.460
-
PVC
Black
-
12AWG
-
-
328ft
-
-
100m
80°C
4mm²
750V
Copper
-
4.8mm
CE, HAR
H07V-K Series
4326957

RoHS

Reel of 1
Reel
1+£38.790
5+£31.450
10+£27.060
25+£26.520
-
Silicone Rubber
Black
-
13AWG
651 x 0.07mm
-
16ft
-
-
5m
150°C
2.5mm²
1.5kV
Copper
-
4.6mm
-
Silvolt-1V Series
1204071

RoHS

Reel of 1
Reel
1+£36.730
5+£36.000
10+£35.260
25+£34.530
-
PVC
Red
-
-
16 x 0.2mm
-
328ft
-
-
100m
80°C
0.5mm²
500V
Copper
-
2.5mm
CE, HAR
-
2290876

RoHS

Reel of 1
Reel
1+£19.710
5+£19.320
10+£18.920
25+£18.530
-
PVC
Red
-
24AWG
Solid
-
100ft
-
-
30.5m
105°C
0.2mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290897

RoHS

Reel of 1
Reel
1+£78.030
5+£77.970
10+£76.410
25+£74.850
-
PVC
Red
-
26AWG
7 x 34AWG
-
1000ft
-
-
305m
105°C
0.142mm²
300V
Tinned Copper
-
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1183998

RoHS

Reel of 1
Reel
1+£32.400
5+£25.520
10+£22.770
25+£19.580
-
-
-
-
26AWG
Solid
-
82ft
-
-
25m
260°C
0.128mm²
300V
Silver Plated Copper
-
0.75mm
-
-
1-25 of 6253 items
of 251 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account