Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOGICTECH
Manufacturer Part NoAAT4900IJS-T1
Order Code1739723
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANALOGICTECH
Manufacturer Part NoAAT4900IJS-T1
Order Code1739723
Technical Datasheet
Gate Driver Type-
No. of Pins8Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
Gate Driver Type
-
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Product Range
-
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001