Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerANDERS ELECTRONICS
Manufacturer Part NoC220VU
Order Code7758235
Technical Datasheet
Meter FunctionVU
Meter Range-
Panel Cutout Height-
Panel Cutout Width-
Product Range-
Product Overview
The C220VU is a retro-style Analogue Panel Meter with VU function. It is robust, back-of-panel circular Vu moving coil indicators. It can be illuminated by placing a bulb behind the translucent scale. The meter is mounted through a single circular hole.
- Circular window
- Professional appearance
- Minimum depth
- Retro-fit look
- 650Ω ±15% Resistance
Applications
Industrial, Metering, Test & Measurement
Technical Specifications
Meter Function
VU
Panel Cutout Height
-
Product Range
-
Meter Range
-
Panel Cutout Width
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01878
