ex VAT

Hook Up Wire:

291 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1285717

RoHS

Reel of 1
Reel
1+
£54.610
5+
£53.520
10+
£52.430
Min: 1 / Mult: 1
PVC
Blue
-
0.75mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.7mm
-
OLFLEX WIRE MS 2.1 Series
1204076

RoHS

Reel of 1
Reel
1+
£36.040
5+
£35.320
10+
£34.600
Min: 1 / Mult: 1
PVC
Black
-
0.75mm²
328ft
100m
80°C
24 x 0.2mm
300V
Copper
2.4mm
CE, HAR
H05V-K Series
1204074

RoHS

Reel of 1
Reel
1+
£36.040
5+
£35.320
10+
£34.600
Min: 1 / Mult: 1
PVC
Green, Yellow
-
0.75mm²
328ft
100m
80°C
24 x 0.2mm
300V
Copper
2.4mm
CE, HAR
-
1204079

RoHS

Reel of 1
Reel
1+
£34.990
5+
£34.290
10+
£33.590
Min: 1 / Mult: 1
PVC
Red
-
0.75mm²
328ft
100m
80°C
Solid
300V
Copper
2.7mm
CE, HAR
-
1285714

RoHS

Reel of 1
Reel
1+
£54.540
5+
£53.450
10+
£52.360
Min: 1 / Mult: 1
PVC
Green, Yellow
-
0.75mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.7mm
-
OLFLEX WIRE MS 2.1 Series
1204255

RoHS

Reel of 1
Reel
1+
£54.540
5+
£53.450
10+
£52.360
Min: 1 / Mult: 1
PVC
Black
20AWG
0.75mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.7mm
-
MULTI-STANDARD SC 2.1 Series
1204258

RoHS

Reel of 1
Reel
1+
£38.260
5+
£37.490
10+
£36.730
Min: 1 / Mult: 1
PVC
Red
20AWG
0.75mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.7mm
-
OLFLEX WIRE MS 2.1 Series
769460

RoHS

Reel of 1
Reel
1+
£142.470
Min: 1 / Mult: 1
PVDF
Red
-
0.75mm²
328ft
100m
125°C
19 x 0.23mm
600V
Tinned Copper
1.75mm
-
-
1285934

RoHS

Reel of 1
Reel
1+
£51.570
5+
£50.540
10+
£49.510
Min: 1 / Mult: 1
Silicone
Green, Yellow
19AWG
0.75mm²
328ft
100m
180°C
24 x 0.2mm
300V
Tinned Copper
2.4mm
-
OLFLEX HEAT 180 SiF Series
1285943

RoHS

Reel of 1
Reel
1+
£50.060
5+
£49.060
10+
£48.060
Min: 1 / Mult: 1
Silicone
Red
19AWG
0.75mm²
328ft
100m
180°C
24 x 0.2mm
300V
Tinned Copper
2.4mm
-
OLFLEX HEAT 180 SiF Series
1285935

RoHS

Reel of 1
Reel
1+
£51.570
5+
£50.540
10+
£49.510
Min: 1 / Mult: 1
Silicone
Black
19AWG
0.75mm²
328ft
100m
180°C
24 x 0.2mm
300V
Tinned Copper
2.4mm
-
OLFLEX HEAT 180 SiF Series
1204256

RoHS

Reel of 1
Reel
1+
£63.420
5+
£61.520
10+
£60.290
20+
£59.060
40+
£57.830
Min: 1 / Mult: 1
PVC
Blue
20AWG
0.75mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.7mm
-
OLFLEX WIRE MS 2.1 Series
1204077

RoHS

Reel of 1
Reel
1+
£34.990
5+
£34.290
10+
£33.590
Min: 1 / Mult: 1
PVC
Blue
-
0.75mm²
328ft
100m
80°C
24 x 0.2mm
300V
Copper
2.4mm
CE, HAR
H05V-K Series
2501425

RoHS

Reel of 1
Reel
1+
£37.260
5+
£36.510
Min: 1 / Mult: 1
PVC
Black
19AWG
0.75mm²
328ft
100m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2464999

RoHS

Reel of 1
Reel
1+
£33.140
5+
£31.350
Min: 1 / Mult: 1
PVC
Blue
-
0.75mm²
328ft
100m
70°C
24 x 0.19mm
500V
Copper
2.4mm
-
-
2528140

RoHS

1 Metre
1+
£0.559
10+
£0.540
25+
£0.522
50+
£0.484
Min: 1 / Mult: 1
PVC
Green, Yellow
19AWG
0.75mm²
3.3ft
1m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528082

RoHS

1 Metre
1+
£0.559
10+
£0.540
25+
£0.522
50+
£0.484
Min: 1 / Mult: 1
PVC
Black
19AWG
0.75mm²
3.3ft
1m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528129

RoHS

1 Metre
1+
£0.559
10+
£0.540
25+
£0.522
50+
£0.484
Min: 1 / Mult: 1
PVC
Grey
19AWG
0.75mm²
3.3ft
1m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501483

RoHS

Reel of 1
Reel
1+
£37.260
5+
£36.510
Min: 1 / Mult: 1
PVC
Green, Yellow
19AWG
0.75mm²
328ft
100m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528092

RoHS

1 Metre
1+
£0.559
10+
£0.540
25+
£0.522
50+
£0.484
Min: 1 / Mult: 1
PVC
Blue
19AWG
0.75mm²
3.3ft
1m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528175

RoHS

1 Metre
1+
£0.559
10+
£0.540
25+
£0.522
50+
£0.484
Min: 1 / Mult: 1
PVC
Red
19AWG
0.75mm²
3.3ft
1m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501436

RoHS

Reel of 1
Reel
1+
£37.260
5+
£36.510
Min: 1 / Mult: 1
PVC
Blue
19AWG
0.75mm²
328ft
100m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528121

RoHS

1 Metre
1+
£0.559
10+
£0.540
25+
£0.522
50+
£0.484
Min: 1 / Mult: 1
PVC
Green
19AWG
0.75mm²
3.3ft
1m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528103

RoHS

1 Metre
1+
£0.559
10+
£0.540
25+
£0.522
50+
£0.484
Min: 1 / Mult: 1
PVC
Brown
19AWG
0.75mm²
3.3ft
1m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501518

RoHS

Reel of 1
Reel
1+
£37.260
5+
£36.510
Min: 1 / Mult: 1
PVC
Red
19AWG
0.75mm²
328ft
100m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
1-25 of 291 items
of 12 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account