PTFE Hook Up Wire :
916 Products FoundFind a huge range of PTFE Hook Up Wire at Farnell® Export. We stock a wide range of Hook Up Wire, such as PVC, PTFE, MPPE & Silicone Rubber Hook Up Wire from the worlds top manufacturers including: Alpha Wire, Belden, Brand Rex, Carlisleit & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ £90.000 5+ £88.200 10+ £86.400 25+ £84.600 | - | PTFE | Red | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | 0.242mm² | 250V | Silver Plated Copper | - | 0.914mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ £50.910 5+ £41.280 10+ £35.520 25+ £34.810 | - | PTFE | Black | 24AWG | 7 x 0.2mm | 82ft | 25m | 260°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 Reel | 1+ £146.300 5+ £125.890 10+ £102.130 25+ £100.090 | - | PTFE | Blue | 24AWG | 7 x 0.2mm | 328ft | 100m | 190°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 Reel | 1+ £145.570 5+ £142.660 10+ £139.750 25+ £136.840 | - | PTFE | Black | 16AWG | 19 x 29AWG | 100ft | 30.5m | 200°C | 1.23mm² | 600V | Silver Plated Copper | - | 2.032mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ £50.930 5+ £41.290 10+ £35.530 25+ £34.820 | - | PTFE | Red | 24AWG | 7 x 0.2mm | 82ft | 25m | 260°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 Reel | 1+ £37.870 5+ £29.850 10+ £26.610 25+ £22.900 | - | PTFE | White | 26AWG | Solid | 82ft | 25m | 190°C | 0.128mm² | 300V | Silver Plated Copper | - | 0.75mm | - | - | ||||||
Reel of 1 Reel | 1+ £52.680 5+ £51.630 10+ £50.570 25+ £49.520 | - | PTFE | Black | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ £52.680 5+ £51.630 10+ £50.570 25+ £49.520 | - | PTFE | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ £78.260 5+ £60.060 10+ £54.400 25+ £48.730 | - | PTFE | Yellow | 22AWG | 19 x 0.15mm | 82ft | 25m | 190°C | 0.338mm² | 600V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Reel | 1+ £45.910 5+ £44.990 10+ £44.070 25+ £43.160 | - | PTFE | Black | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | 0.242mm² | 600V | Silver Plated Copper | - | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ £47.310 5+ £38.360 10+ £33.010 25+ £32.350 | - | PTFE | Pink | 24AWG | 7 x 0.2mm | 82ft | 25m | 190°C | 0.22mm² | 600V | Silver Plated Copper | - | 1.2mm | - | - | ||||||
Reel of 1 Reel | 1+ £71.270 5+ £69.840 10+ £68.420 25+ £66.990 | - | PTFE | Black | 28AWG | 19 x 0.079mm | 100ft | 30.5m | 200°C | 0.09mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ £76.600 5+ £58.780 10+ £53.240 25+ £47.700 | - | PTFE | Red | 22AWG | 19 x 0.15mm | 82ft | 25m | 260°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | SPC PTFE Series | ||||||
Reel of 1 Reel | 1+ £34.950 5+ £28.340 10+ £24.380 25+ £23.890 | - | PTFE | Green | 28AWG | 7 x 0.12mm | 82ft | 25m | 260°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 Reel | 1+ £138.690 5+ £119.340 10+ £96.820 25+ £94.880 | - | PTFE | White | 24AWG | 7 x 0.2mm | 328ft | 100m | 190°C | 0.22mm² | 600V | Silver Plated Copper | - | 1.2mm | - | - | ||||||
Reel of 1 Reel | 1+ £307.990 5+ £301.830 10+ £295.670 25+ £289.510 | - | PTFE | White | 12AWG | 19 x 0.45mm | 100ft | 30.5m | 200°C | 3.08mm² | 1kV | Silver Plated Copper | - | 3.175mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | ||||||
Reel of 1 Reel | 1+ £46.540 5+ £45.610 10+ £44.680 25+ £43.750 | - | PTFE | Blue | 32AWG | 7 x 40AWG | 100ft | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ £38.660 5+ £37.890 10+ £37.110 25+ £36.340 | - | PTFE | Blue | 28AWG | 7 x 0.13mm | 100ft | 30.5m | 200°C | 0.072mm² | 600V | Silver Plated Copper | - | 0.89mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ £251.040 5+ £203.670 10+ £199.600 25+ £195.520 | - | PTFE | Red | 20AWG | 19 x 0.2mm | 328ft | 100m | 190°C | 0.597mm² | 600V | Silver Plated Copper | - | 1.6mm | - | - | ||||||
Reel of 1 Reel | 1+ £64.140 5+ £62.860 10+ £61.570 25+ £60.290 | - | PTFE | Black | 22AWG | 19 x 34AWG | 100ft | 30.5m | 200°C | 0.38mm² | 600V | Silver Plated Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ £44.940 5+ £44.040 10+ £43.140 25+ £42.240 | - | PTFE | Orange | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | 0.242mm² | 600V | Silver Plated Copper | - | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ £122.790 5+ £94.240 10+ £85.350 25+ £76.450 | - | PTFE | Green | 28AWG | 7 x 0.12mm | 328ft | 100m | 190°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 Reel | 1+ £51.690 5+ £41.910 10+ £36.070 25+ £35.350 | - | PTFE | Black | 28AWG | 7 x 0.12mm | 82ft | 25m | 260°C | 0.08mm² | 300V | Silver Plated Copper | - | 0.71mm | - | SPC PTFE Series | ||||||
Reel of 1 Reel | 1+ £76.510 5+ £58.720 10+ £53.180 25+ £47.640 | - | PTFE | White | 22AWG | 19 x 0.15mm | 82ft | 25m | 260°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | SPC PTFE Series | ||||||
Reel of 1 Reel | 1+ £279.460 5+ £226.730 10+ £222.200 25+ £217.660 | - | PTFE | Black | 20AWG | 19 x 0.2mm | 328ft | 100m | 260°C | 0.597mm² | 1kV | Silver Plated Copper | - | 1.92mm | BS 3G 210 Type C | - | ||||||