Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCAMOZZI
Manufacturer Part NoC12209N21
Order Code146374
Technical Datasheet
No. of Contacts-
Product Range-
Connector MountingCable Mount
Contact Termination Type-
Pitch Spacing-
Contact Gender-
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Contacts
-
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
-
Contact Plating
-
No. of Rows
-
Product Range
-
Contact Termination Type
-
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02