Print Page
2SC0108T2A0-17
Gate Driver, 2 Channels, IGBT, PCB
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCT CONCEPT
Manufacturer Part No2SC0108T2A0-17
Order Code1817161
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCT CONCEPT
Manufacturer Part No2SC0108T2A0-17
Order Code1817161
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
IC Mounting-
Supply Voltage Min14.5V
Supply Voltage Max15.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Input Delay90ns
Output Delay75ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
2Channels
IC Mounting
-
Supply Voltage Max
15.5V
Operating Temperature Max
85°C
Output Delay
75ns
Qualification
-
Gate Driver Type
-
Supply Voltage Min
14.5V
Operating Temperature Min
-20°C
Input Delay
90ns
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1