Print Page
2SD106AI
Gate Driver, Isolated, IGBT, MOSFET, 24 Pins, PCB
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCT CONCEPT
Manufacturer Part No2SD106AI
Order Code1817159
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCT CONCEPT
Manufacturer Part No2SD106AI
Order Code1817159
Technical Datasheet
Gate Driver TypeIsolated
No. of Pins24Pins
IC Mounting-
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay300ns
Output Delay350ns
Product Range-
Qualification-
Technical Specifications
Gate Driver Type
Isolated
IC Mounting
-
Operating Temperature Min
-40°C
Input Delay
300ns
Product Range
-
No. of Pins
24Pins
Supply Voltage Max
15V
Operating Temperature Max
85°C
Output Delay
350ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1