Print Page
2SD315AI
Gate Driver, 2 Channels, Isolated, IGBT, MOSFET, 44 Pins, PCB
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCT CONCEPT
Manufacturer Part No2SD315AI
Order Code1817160
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCT CONCEPT
Manufacturer Part No2SD315AI
Order Code1817160
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
No. of Pins44Pins
IC Mounting-
Source Current18A
Sink Current18A
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay300ns
Output Delay350ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
2Channels
No. of Pins
44Pins
Source Current
18A
Supply Voltage Max
15V
Operating Temperature Max
85°C
Output Delay
350ns
Qualification
-
Gate Driver Type
Isolated
IC Mounting
-
Sink Current
18A
Operating Temperature Min
-40°C
Input Delay
300ns
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1