Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.100 |
Price for:Each
Minimum: 1
Multiple: 1
£4.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-135
Order Code2311275
Technical Datasheet
Accessory Type12-Pin Test Point Header
For Use WithDigilent System Boards and Pmod Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PMODTPH2 Test Point Header Module Board (the TPH2) is an ideal way to test the connection between a Pmod and system board with 12 pin (2 x 6) connectors loaded. It simply passes signals from the J1 connector to the J2 connector, providing test point access via the J3 header.
- Test points for use with the Digilent 12 pin (2 x 6) PMod connection protocol
Contents
Module, 6inch 12 pin cable, a 6inch 2 x 6 pin to dual 6 pin cable.
Technical Specifications
Accessory Type
12-Pin Test Point Header
Product Range
-
For Use With
Digilent System Boards and Pmod Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257