Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £109.150 |
| 5+ | £106.970 |
| 10+ | £104.780 |
| 20+ | £102.600 |
Price for:Each
Minimum: 1
Multiple: 1
£109.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The FM35 is a simple to use handheld food thermometer featuring a large LCD display, rubber boot and On/Off key making it ideal for use in any food environment. The instrument can be used with multiple probes such as general purpose and air probes to enable the user to quickly and accurately measure different temperature requirements. These are connected via a simple lumberg plug. The FM35’s protective rubber boot can prevent accidental damage if the instrument is dropped and is an essential part of any busy kitchen.
- Open probe indication
- Lumberg connector
- Long battery life
- Rubber boot
- Water resistant
- Measuring range: -40ºC to 110ºC
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5