Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHEXWAX
Manufacturer Part NoTEALEAF-USB
Order Code1670823
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHEXWAX
Manufacturer Part NoTEALEAF-USB
Order Code1670823
Technical Datasheet
Kit ContentsBoard
Product Overview
The TEALEAF-USB is a low cost authentication system which may be used to verify that a software product is not an unauthorized pirate copy. The host PC uses a simple but robust algorithm to verify that a TEAleaf-USB device is present, using a 12bit encryption key. TEAleaf-USB uses the human interface device (HID) USB profile. It does not require USB drivers and is immediately plug and play compatible with present and future Windows, Linux and Mac operating systems. TEAleaf-USB is available in 28pin DIL and 20pin SSOP packages. They require only a few discrete components.
- Ultra low cost single chip solution
- Low speed USB, can use a low cost resonator
- True USB 2.0 HID plug and play
- Security key, product name, manufacturer name, serial number, GUID configurable from USB interface
- No vendor ID /product ID registration required
- Authentication success indication
- All systems go indication
- Tx / Rx indication
- Five digital, analog, interrupt virtual I/O
- 122byte EEPROM
Applications
Embedded Design & Development
Technical Specifications
Kit Contents
Board
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01