Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHEXWAX
Manufacturer Part NoUSB-I2C-DIL
Order Code1670829
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHEXWAX
Manufacturer Part NoUSB-I2C-DIL
Order Code1670829
Technical Datasheet
Bridge Type-
Supply Voltage Min1.8V
Supply Voltage Max5V
IC Case / PackageDIP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Bridge Type
-
Supply Voltage Max
5V
No. of Pins
28Pins
Operating Temperature Max
85°C
Product Range
-
Supply Voltage Min
1.8V
IC Case / Package
DIP
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001