Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHEXWAX
Manufacturer Part NoUSB-SPI-DIL
Order Code1670826
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHEXWAX
Manufacturer Part NoUSB-SPI-DIL
Order Code1670826
Technical Datasheet
Bridge Type-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins28Pins
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
Technical Specifications
Bridge Type
-
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Max
-
Product Range
-
Supply Voltage Min
2.7V
IC Case / Package
DIP
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001