Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYNIX SEMICONDUCTOR
Manufacturer Part NoH27U518SCTR-BC
Order Code2115302
Product Range3V SLC NAND Flash Memories
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHYNIX SEMICONDUCTOR
Manufacturer Part NoH27U518SCTR-BC
Order Code2115302
Product Range3V SLC NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Density-
Memory Configuration-
Interfaces-
IC Case / PackageTSOP
No. of Pins-
Clock Frequency Max-
Access Time-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max85°C
Product Range3V SLC NAND Flash Memories
SVHCTo Be Advised
Alternatives for H27U518SCTR-BC
1 Product Found
Technical Specifications
Flash Memory Type
SLC NAND
Memory Configuration
-
IC Case / Package
TSOP
Clock Frequency Max
-
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
3V SLC NAND Flash Memories
SVHC
To Be Advised
Memory Density
-
Interfaces
-
No. of Pins
-
Access Time
-
Supply Voltage Max
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188