Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMEMSIC
Manufacturer Part NoMXC6202MP
Order Code2135265
Technical Datasheet
Sensing Range - Accelerometer± 2g
Sensing Axis-
Output InterfaceI2C
Sensor Case / PackageLCC
No. of Pins8Pins
Sensitivity Typ-
Sensor Case StyleLCC
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Sensing Range - Accelerometer
± 2g
Output Interface
I2C
No. of Pins
8Pins
Sensor Case Style
LCC
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Product Range
-
Sensing Axis
-
Sensor Case / Package
LCC
Sensitivity Typ
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001