Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEMSIC
Manufacturer Part NoMXC62320XV
Order Code2135264
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMEMSIC
Manufacturer Part NoMXC62320XV
Order Code2135264
Technical Datasheet
Sensing Range - Accelerometer± 2g
Sensing Axis-
Output InterfaceI2C
Sensor Case / PackageLCC
No. of Pins8Pins
Sensitivity Typ-
Sensor Case StyleLCC
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Sensing Range - Accelerometer
± 2g
Output Interface
I2C
No. of Pins
8Pins
Sensor Case Style
LCC
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Product Range
-
Sensing Axis
-
Sensor Case / Package
LCC
Sensitivity Typ
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001