Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoEDL-612
Order Code3403976
Also Known AsGTIN UPC EAN: 4007754181722
Your Part Number
Technical Datasheet
No Longer Stocked
Product Overview
100V Line ceiling speaker with multiple power tappings
- Suitable for a ceiling thickness from 5 to 22mm
- Full range speaker, type 165
- Robust metal basket and grille
Technical Specifications
Frequency Response Min
100Hz
External Width
200mm
SVHC
To Be Advised
Frequency Response Max
20kHz
External Depth
60mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75