| Quantity | Price (ex VAT) |
|---|---|
| 60+ | £17.630 |
Product Information
Product Overview
NFVA33065L32 is an advanced Automotive Intelligent Power Module (IPM), providing a fully−featured, high−performance inverter output stage for hybrid and electric vehicles. These modules integrate optimized gate drive of the built−in IGBTs to minimize EMI and losses, while also providing multiple on−module protection features including under−voltage lockouts, over−current shutdown, thermal monitoring of drive IC, and fault reporting. The built−in, high−speed HVIC requires only a single supply voltage and translates the incoming logic−level gate inputs to the high−voltage, high−current drive signals required to properly drive the module’s internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.
- 650V/30A 3−phase IGBT inverter with integral gate drivers and protections
- WW 1st automotive qualified grade HV module (AEC−Q100, 101 & AQG(LV)324)
- 175°C guaranteed short−circuit rated FS trench IGBTs with stable EMI performance
- Outstanding thermal resistance using AL2O3 DBC substrate
- Automotive SPM in 27 pin DIP package
- Separated open−emitter pins from low−side IGBTs for three−phase current sensing
- Single-grounded power supply
- LVIC temperature sensing built−in for temperature monitoring
- Isolation rating of 2500Vrms/1min
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate