Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part No3-AXIS ACCELEROMETER KIT
Order Code4844873
Product RangePicoScope Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £349.000 |
Price for:Each
Minimum: 1
Multiple: 1
£349.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part No3-AXIS ACCELEROMETER KIT
Order Code4844873
Product RangePicoScope Series
Technical Datasheet
Kit ContentsAccelerometer Sensor, 3-Axis Sensor Interface, 3x BNC Cables, Quick Start Guide, Mounting Magnet
Product RangePicoScope Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
3-AXIS ACCELEROMETER KIT is a PP877 MEMS-based three-axis accelerometer and oscilloscope interface. It is supplied with 3 short BNC to BNC cables which plug directly into any PicoScope oscilloscope with 3 or more analogue channels. High-resolution oscilloscopes such as the PicoScope 4000 Series are recommended to take advantage of their increased sensitivity.
- ±5g measurement
- DC to 350Hz frequency range
- Dimension is 105 x 65 x 27mm(sensor interface (inc. BNCs)), 12 x ø18mm(magnet (w/fitted grub screw))
- Powered by CR123(A) 3V battery
- Temperature range (operating) from -40°C to 85°C(sensor head)
Contents
Accelerometer sensor, 3-axis sensor interface, 3 BNC cables, Quick start guide, Mounting magnet.
Technical Specifications
Kit Contents
Accelerometer Sensor, 3-Axis Sensor Interface, 3x BNC Cables, Quick Start Guide, Mounting Magnet
SVHC
No SVHC (04-Feb-2026)
Product Range
PicoScope Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.891
