Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £359.150 |
Price for:Each
Minimum: 1
Multiple: 1
£359.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA095 ACCELEROMETER
Order Code4843808
Technical Datasheet
Oscilloscope Probe FunctionSingle-Axis
Bandwidth-
Input Voltage Max28VDC
Test Probe Attenuation-
For Use WithPico Technology TA487 IEPE Signal Conditioners
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TA095 ACCELEROMETER is a single-axis IEPE accelerometer that is suitable for use in a wide range of applications. The TA095 can be used with any suitable device that provides a constant-current IEPE power source, such as the TA487 IEPE Signal Conditioner. The TA095 is contained within a kit with order code PP697, which contains a calibration certificate and an introductory guide included. Mounting the accelerometer can be achieved either using the mounting stud fitted, or by using the optional TA096 mounting magnet available separately.
Technical Specifications
Oscilloscope Probe Function
Single-Axis
Input Voltage Max
28VDC
For Use With
Pico Technology TA487 IEPE Signal Conditioners
SVHC
No SVHC (04-Feb-2026)
Bandwidth
-
Test Probe Attenuation
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1406