Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPOWEREX
Manufacturer Part NoM57962L
Order Code1703283
Technical Datasheet
Gate Driver Type-
No. of Pins14Pins
Supply Voltage Min14V
Supply Voltage Max15V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Input Delay1µs
Output Delay1µs
Product Range-
Qualification-
Product Overview
The M57962L is a Hybrid Integrated Circuit for driving N-channel IGBT modules in any gate amplifier application. This device operates as an isolation amplifier for these modules and provides the required electrical isolation between the input and output with an opto-coupler. Short-circuit protection is provided by a built in desaturation detector. A fault signal is provided if the short-circuit protection is activated.
- Built-in high CMRR optocoupler (VCMR: typical 30kV/ms, minimum 15kV/ms)
- Electrical isolation between input and output with optocouplers (Viso = 2500, VRMS for 1 minute)
- TTL compatible input interface
- Two supply drive topology
- Built-in short-circuit protection circuit with a pin for fault output
Applications
Power Management, Motor Drive & Control
Technical Specifications
Gate Driver Type
-
Supply Voltage Min
14V
Operating Temperature Min
-20°C
Input Delay
1µs
Product Range
-
No. of Pins
14Pins
Supply Voltage Max
15V
Operating Temperature Max
60°C
Output Delay
1µs
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165