Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELB0142
Order Code4162036
Product RangeCoaxial Cable - RG6U
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | £34.550 |
3+ | £31.470 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£34.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0142
Order Code4162036
Product RangeCoaxial Cable - RG6U
Technical Datasheet
Coaxial Cable TypeRG6/U
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Impedance75ohm
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper Coated Steel
No. of Max Strands x Strand SizeSolid
External Diameter6.5mm
Product RangeCoaxial Cable - RG6U
SVHCTo Be Advised
Product Overview
RG6U Coaxial cable commonly found in CATV cable for home use.
- Copper-clad, steel conductor
- Foam PE insulation
- Joined by a thin web which facilitates easy separation
- Conforms to IEC60332-1-2
Technical Specifications
Coaxial Cable Type
RG6/U
Conductor Area CSA
0.82mm²
Reel Length (Imperial)
328.08ft
Jacket Colour
Black
Conductor Material
Copper Coated Steel
External Diameter
6.5mm
SVHC
To Be Advised
Wire Gauge
18AWG
Impedance
75ohm
Reel Length (Metric)
100m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
Coaxial Cable - RG6U
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.38