0
0 Items£0.00
ex VAT
ex VAT

RF Cables :

631 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Outside Diameter
Jacket Colour
Jacket Material
No. of Max Strands x Strand Size
Reel Length (Imperial)
Product Range
Reel Length (Metric)
Wire Gauge
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2313092

RoHS

Each
1+
£187.650
-
-
Copper
7.5mm
75ohm
-
White
PVC
Solid
328ft
-
100m
-
1643734

RoHS

Reel of 1
Reel
1+
£34.070
5+
£30.580
RG6
0.785mm²
Copper
6.6mm
75ohm
-
Black
PVC
Solid
328ft
-
100m
-
1423298

RoHS

Reel of 1
Reel
1+
£104.930
5+
£102.830
10+
£100.730
25+
£98.630
RG178
-
Copper
1.8mm
50ohm
-
Black
PVC
7 x 0.1mm
164ft
-
50m
-
1769511

RoHS

Reel of 1
Reel
1+
£170.660
5+
£167.250
10+
£163.830
25+
£160.420
URM76
-
Tinned Copper
5mm
50ohm
-
Black
PVC
7 x 0.32mm
328ft
-
100m
-
2064894

RoHS

Reel of 1
Reel
1+
£384.590
5+
£356.100
RG142
0.694mm²
Silver Plated Copper
4.95mm
50ohm
-
Brown
FEP
-
328ft
-
100m
-
2064897

RoHS

Reel of 1
Reel
1+
£137.940
5+
£126.680
RG316
-
SPCCS (Silver Plated Copper Coated Steel)
2.49mm
50ohm
-
-
FEP
7 x 0.17mm
328ft
-
100m
-
1491565

RoHS

1 Metre
1+
£4.150
10+
£4.010
25+
£3.880
50+
£3.600
RG59
-
Copper
6.12mm
75ohm
-
Black
PVC
7 x 0.255mm
-
-
-
22AWG
5051265

RoHS

Reel of 1
Reel
1+
£806.590
5+
£790.460
10+
£774.330
25+
£758.190
RG178
-
SPCCS (Silver Plated Copper Coated Steel)
1.8mm
50ohm
-
Black
LSZH
7 x 0.1mm
328ft
-
100m
30AWG
1423301

RoHS

Reel of 1
Reel
1+
£187.420
5+
£183.670
10+
£179.920
25+
£176.170
RG179
-
Copper
2.8mm
75ohm
-
Black
PVC
7 x 0.1mm
328ft
-
100m
-
2064899

RoHS

Each
1+
£9.040
5+
£8.730
10+
£7.440
RG402
-
SPCCS (Silver Plated Copper Coated Steel)
3.58mm
50ohm
-
-
-
-
3.3ft
-
1m
-
1469285

RoHS

Reel of 1
Reel
1+
£446.800
5+
£437.860
10+
£428.930
25+
£419.990
RG8
-
Copper
10.28mm
50ohm
-
Black
PVC
Solid
100ft
-
30.5m
10AWG
1302765

RoHS

Reel of 1
Reel
1+
£292.570
5+
£286.720
10+
£280.870
25+
£275.020
RG174
0.14mm²
Tinned Copper
2.54mm
50ohm
-
Black
PVC
7 x 34AWG
1000ft
-
304.8m
26AWG
1467093

RoHS

Reel of 1
Reel
1+
£247.810
5+
£242.850
10+
£237.900
25+
£232.940
RG179
-
Copper
2.54mm
75ohm
-
Brown
FEP
7 x 0.1mm
100ft
-
30.5m
30AWG
1643736

RoHS

Reel of 1
Reel
1+
£103.050
5+
£92.990
RG11
2.09mm²
Copper
10.1mm
75ohm
-
Black
PVC
Solid
328ft
Multicomp Pro Cable Coaxial
100m
14AWG
1219356

RoHS

Reel of 1
Reel
1+
£210.120
5+
£192.970
RG213A
-
Copper
10.3mm
50ohm
-
Black
PVC
7 x 0.75mm
328ft
-
100m
-
1467102

RoHS

Reel of 1
Reel
1+
£89.050
5+
£87.270
10+
£85.490
25+
£83.710
RG174
-
Copper Coated Steel
2.794mm
50ohm
-
Black
PVC
7 x 0.16mm
100ft
-
30.5m
26AWG
2064896

RoHS

Reel of 1
Reel
1+
£118.800
5+
£109.100
RG179
-
SPCCS (Silver Plated Copper Coated Steel)
2.54mm
75ohm
-
-
FEP
7 x 0.1mm
328ft
-
100m
-
1219357

RoHS

Reel of 1
Reel
1+
£94.990
5+
£85.730
RG58C
-
Tinned Copper
4.95mm
50ohm
-
Black
PVC
19 x 0.19mm
328ft
-
100m
20AWG
1491564

RoHS

1 Metre
1+
£7.620
5+
£6.860
10+
£6.350
RG178B/U
0.06mm²
Silver Plated Copper
1.8mm
50ohm
-
Natural
FEP
7 x 38AWG
-
-
-
30AWG
2064901

RoHS

Each
1+
£5.890
5+
£5.420
10+
£4.840
RG405
-
SPCCS (Silver Plated Copper Coated Steel)
2.2mm
50ohm
-
-
-
-
3.3ft
-
1m
-
2064895

RoHS

Each
1+
£121.110
5+
£109.300
10+
£97.420
RG178
-
SPCCS (Silver Plated Copper Coated Steel)
1.8mm
50ohm
-
-
FEP
7 x 0.1mm
328ft
-
100m
-
1423314

RoHS

Reel of 1
Reel
1+
£213.890
5+
£209.610
10+
£205.330
25+
£201.060
RG58C/U
-
Tinned Copper
4.95mm
50ohm
-
Black
PVC
19 x 0.18mm
328ft
-
100m
21AWG
1423302

RoHS

Reel of 1
Reel
1+
£545.600
5+
£534.690
10+
£523.780
25+
£512.860
RG213
-
Copper
10.3mm
50ohm
-
Black
PVC
7 x 0.75mm
328ft
-
100m
-
2064898

RoHS

Each
1+
£17.710
5+
£16.670
10+
£14.530
RG401
-
Silver Plated Copper
6.35mm
50ohm
-
-
Unjacketed
-
-
-
-
-
1467094

RoHS

Reel of 1
Reel
1+
£358.580
5+
£351.410
10+
£344.240
25+
£337.070
RG178B
-
SPCCS (Silver Plated Copper Coated Steel)
1.8mm
50ohm
-
White
FEP
7 x 38AWG
100ft
-
30.5m
30AWG
1-25 of 631 items
of 26 page(s)
Trade Account