Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoR1287/1BK
Order Code5096716
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoR1287/1BK
Order Code5096716
Technical Datasheet
Panel TypeRack Panel
Rack U Height1U
Panel MaterialSteel
Body ColourBlack
For Use WithEnclosures
For Use WithEnclosures
External Height - Metric31.75mm
External Width - Metric482.6mm
External Height - Imperial1.25"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for R1287/1BK
1 Product Found
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Enclosures
External Height - Metric
31.75mm
External Height - Imperial
1.25"
Product Range
-
Rack U Height
1U
Body Colour
Black
For Use With
Enclosures
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37261