Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPROFIGOLD
Manufacturer Part NoBA-PGV1310
Order Code1506277
Technical Datasheet
Connector to ConnectorHDMI Plug to HDMI Plug
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product Range-
Alternatives for BA-PGV1310
1 Product Found
Product Overview
- HDMI plug to HDMI plug lead with flat, low profile cable
- 99.96% OFC
- Superior screening
- Flexible strain relief design
- 24k gold plated conductors
Technical Specifications
Connector to Connector
HDMI Plug to HDMI Plug
Connector Type B
HDMI Plug
Cable Length - Metric
10m
Product Range
-
Connector Type A
HDMI Plug
Cable Length - Imperial
33ft
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
