Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAMTRON
Manufacturer Part NoWM72016-6-DG
Order Code2078051
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAMTRON
Manufacturer Part NoWM72016-6-DG
Order Code2078051
Technical Datasheet
IC FunctionRFID Transponder
Supply Voltage Min2.1V
Supply Voltage Max3V
IC Package TypeDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Function
RFID Transponder
Supply Voltage Max
3V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
2.1V
IC Package Type
DFN
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001