Product Overview
The R0K330290S001BE is an Renesas Starter Kit for M16C/29, It is intended as a user-friendly introductory and evaluation tool for the M16C/29 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High performance Embedded Workshop as well as programming the device using E8a emulator and/or Flash Development Toolkit. This Kit for M16C/29 may be connected to the host PC using a simple RS232 serial connection or via the included USB E8a on chip debugging interface. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools.
- Renesas Microcontroller Programming
- User Code Debugging
- User Circuitry such as Switches, LEDs and potentiometers
- User or Example Application
- Sample peripheral device initialisation code
Applications
Embedded Design & Development
Contents
CPU Board, Detachable LCD Display Module, Detachable AD Adjustment Shaft, E8a Emulator, Connection Cable (USB Cable, User Interface Cable), Quick Start Guide, CD ROM containing Documents: User Manual, Tutorial, and more, IDE: High performance Embedded Workshop, C Compiler: M3T-NC30WA Evaluation Version, Debugger: E8a Emulator Debugger.
Warnings
The CPU board is neither under nor over voltage protected. Use a centre positive supply for this board.
Notes
C Compiler M3T-NC30WA eval version and flash development toolkit eval version do not come with technical support services .
Technical Specifications
Renesas
M16C/29
M16C
Board
-
M16C
M30290FCHP
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate