Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSON ELECTRONICS
Manufacturer Part NoJTB455C4
Order Code1661639
Product RangeJTB
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerROSON ELECTRONICS
Manufacturer Part NoJTB455C4
Order Code1661639
Product RangeJTB
Technical Datasheet
Frequency Min46kHz
Frequency Max429kHz
No. of Pins2Pins
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeJTB
Technical Specifications
Frequency Min
46kHz
No. of Pins
2Pins
Operating Temperature Max
70°C
Frequency Max
429kHz
Operating Temperature Min
-20°C
Product Range
JTB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000275