Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMFLEX
Manufacturer Part No5151-DKF-0048
Order Code2359899
Product RangeDKT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: {deliveryCharge} once per order. {leadTimeInDays} business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 25+ | £246.000 |
| 50+ | £204.000 |
Price for:Each
Minimum: 25
Multiple: 25
£6,150.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMFLEX
Manufacturer Part No5151-DKF-0048
Order Code2359899
Product RangeDKT Series
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Coaxial Cable TypeHP190S
Impedance50ohm
Jacket Colour-
Product RangeDKT Series
SVHCLead
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Cable Length - Metric
1.2m
Impedance
50ohm
Product Range
DKT Series
Cable Length - Imperial
4ft
Coaxial Cable Type
HP190S
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16919