Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSOPART
Manufacturer Part NoFT10-RLH-PSK4
Order Code1867741
Product RangeFT 10-RLH Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSENSOPART
Manufacturer Part NoFT10-RLH-PSK4
Order Code1867741
Product RangeFT 10-RLH Series
Technical Datasheet
Sensor TypeProximity Switch
Sensing Distance Max2m
Sensing MethodBackground Suppression
Output TypeDigital - PNP
Product RangeFT 10-RLH Series
Connection Method2m 4 Wire Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source655nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max50°C
Technical Specifications
Sensor Type
Proximity Switch
Sensing Method
Background Suppression
Product Range
FT 10-RLH Series
Supply Voltage Min
10VDC
Light Source
655nm Red Laser
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Distance Max
2m
Output Type
Digital - PNP
Connection Method
2m 4 Wire Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05