Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | £0.885 |
Product Information
Product Overview
L6981 is an easy to use synchronous monolithic step-down regulator capable of delivering upto 1.5A DC to the load. The wide input voltage range makes the device suitable for a broad range of applications. It is available both in low consumption mode (LCM). LCM maximizes the efficiency at light-load with controlled output voltage ripple so the device is suitable for battery-powered applications. The EN pin provides output enable/disable functionality. It is widely used in application such as designed for 24V buses industrial power systems, 24V battery powered equipment, decentralized intelligent nodes, sensors and always-on applications, low noise applications, smart meters, robot cleaner etc.
- Operating input voltage is 3.5V to 38V
- Output voltage from 0.85V to VIN
- Output voltage range is 3.3V
- Operating quiescent current is 20μA
- Internal compensation network
- Shutdown current is 2μA
- Internal soft-start,High voltage VIN compatible enable
- Output overvoltage protection, output voltage sequencing
- Thermal protection
- Operating temperature is -40°C to 150°C, packaging style is SO8L
Technical Specifications
Fixed
Synchronous Buck (Step Down)
38V
1.5A
8Pins
3.3V
-
400kHz
-40°C
-
No SVHC (25-Jun-2025)
-
1Outputs
3.5V
1.5A
SOIC
Surface Mount
3.3V
-
-
150°C
-
SOIC
400kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate