Product Information
Alternatives for PWS2721
1 Product Found
Product Overview
The PWS2721 from Tektronix is a PWS2000 series 72V, 1.5A, 350VA DC power supply with vacuum fluorescent display. This PWS2000 power supply series generate voltage or current user need, low-noise linear regulation and 0.05% voltage accuracy provide clean, accurate power need at a price one can afford. The numeric keypad makes it easy to specify a precise current limit before start of test. Can also specify a maximum output voltage which will prevent accidental voltage settings above specified maximum. A user-definable password allows to lock the front panel to prevent unwanted adjustments during critical tests and designed to make user work easier. This DC power supply complies to European Union: Low Voltage directive 2006/95/EC; EN61010-1 2001, USA: Nationally recognized testing laboratory listing UL61010-1-2004 and Canada: CAN/CSA C22.2 No. 61010-1 2004 safety standards.
- Load regulation of ≤0.02% + 4mV voltage, ≤0.1 + 2mA typical current
- Line regulation of ≤0.1 + 5mV voltage, ≤0.1 + 2mA typical current
- Ripple and noise (20Hz to 7MHz) of ≤1mVRMS/3mVp-p voltage, ≤5mARMS current
- 10mV and 10mA voltage and current of setting resolution
- Setting accuracy at (25°C ± 5°C) is ≤0.05%+10mV and ≤0.2+10mA
- 20 user-defined setup memories, bright display
- Operating temperature range from 0°C to 40°C
- Direct parameter entry using numeric keypad
- Vary voltage or current in user-selectable steps and 6.7Kg (14.8inch) weight
- Dimension is 105 x 242 x 384mm (H x W x D) (4.15 x 9.52 x 15.12in) with boots and handle
Contents
PWS2721 power supply, line cord, user manual, Traceable certificate of calibration, Documentation CD (includes user manuals and technical reference).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable
0V
0A
350VA
264VAC
PWS2000 Series
To Be Advised
1 Output
72V
1.5A
99VAC
3 Years
EU, SWISS, UK
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate