Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNIVERCELL
Manufacturer Part NoDB8014
Order Code4264881
Product Range-886
Your Part Number
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £24.210 |
| 5+ | £23.540 |
Price for:Each
Minimum: 1
Multiple: 1
£24.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNIVERCELL
Manufacturer Part NoDB8014
Order Code4264881
Product Range-886
Technical Datasheet
Battery Voltage1.5V
Battery Size Code-
Battery TechnologyAlkaline
Battery Capacity40Ah
External Diameter67mm
External Height172mm
Battery TerminalsScrew
Pack Quantity1
External Width67mm
Battery Type / Size-
Weight420g
Battery IEC CodeR40
Battery NEDA Code-
Battery Compliance-
Product Range-886
SVHCTo Be Advised
Product Overview
Non-rechargeable Alkaline manganese dioxide flag battery used mainly in railway and oceanographic markets; as well as with meters, bells and humidity detectors.
- Energizer/Eveready R40 equivalent
- 4BA Screw terminals with non-insulated nuts
Contents
Contents: Battery only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
67mm
Battery Terminals
Screw
External Width
67mm
Weight
420g
Battery NEDA Code
-
Product Range
-886
Battery Size Code
-
Battery Capacity
40Ah
External Height
172mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
R40
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43