Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNIVERCELL
Manufacturer Part NoDB8085
Order Code4264882
Product Range-887
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerUNIVERCELL
Manufacturer Part NoDB8085
Order Code4264882
Product Range-887
Technical Datasheet
Battery Voltage9V
Battery Size CodePP6
Battery TechnologyAlkaline
Battery Capacity1.1Ah
External Height68mm
Battery TerminalsSnap Contact
External Width36mm
Pack Quantity1
External Depth34mm
Battery Type / SizePP6
Weight100g
Battery IEC Code6F50-2
Battery NEDA Code-
Battery Compliance-
Product Range-887
SVHCTo Be Advised
Product Overview
Alkaline manganese dioxide PP6 battery; outperforms the original zinc carbon version for longer battery life. Typical applications include meters, vintage radios and other devices
- Non-rechargeable
Contents
Contents: Battery only
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
External Height
68mm
External Width
36mm
External Depth
34mm
Weight
100g
Battery NEDA Code
-
Product Range
-887
Battery Size Code
PP6
Battery Capacity
1.1Ah
Battery Terminals
Snap Contact
Pack Quantity
1
Battery Type / Size
PP6
Battery IEC Code
6F50-2
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115