Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY21231R00000B9R
Order Code2820485
Product RangeVPR221SZ Series
Technical Datasheet
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY21231R00000B9R
Order Code2820485
Product RangeVPR221SZ Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 0.1%
Power Rating8W
Resistor Case / PackageTO-220
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeVPR221SZ Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating300V
Product Length15.62mm
Product Width10.16mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationMIL-PRF-39009
SVHCTo Be Advised
Technical Specifications
Resistance
1ohm
Power Rating
8W
Resistor Technology
Metal Foil
Product Range
VPR221SZ Series
Voltage Rating
300V
Product Width
10.16mm
Operating Temperature Max
150°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
TO-220
Resistor Type
Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
15.62mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39009
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012