0
0 Items£0.00
ex VAT
ex VAT

Chip SMD Resistors :

144,411 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2078984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0773
100+
£0.0436
500+
£0.0323
1000+
£0.030
2500+
£0.0252
More Pricing...
2.2ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
1469748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0128
100+
£0.0113
500+
£0.0075
1000+
£0.0068
2500+
£0.0067
10kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2121688

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0029
4.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
9233504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0078
100+
£0.0055
500+
£0.0051
1000+
£0.0038
2500+
£0.003
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
1469669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.012
100+
£0.0105
500+
£0.0075
2500+
£0.0065
5000+
£0.005
10kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2121603

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0033
1kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
1857222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.280
10+
£1.060
50+
£0.907
100+
£0.866
200+
£0.824
More Pricing...
5kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Non-Magnetic
PNM Series
± 25ppm/°C
100V
-
2mm
1.2mm
-55°C
155°C
-
1469662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.012
100+
£0.0105
500+
£0.0075
2500+
£0.0065
5000+
£0.005
More Pricing...
1kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
1160173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.277
100+
£0.189
500+
£0.144
1000+
£0.132
2500+
£0.110
More Pricing...
3.92kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
-
2.01mm
1.25mm
-55°C
125°C
-
2078957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0436
100+
£0.0274
500+
£0.0117
1000+
£0.0108
2500+
£0.0085
More Pricing...
3.3kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
-
2057774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0458
100+
£0.0353
500+
£0.0273
1000+
£0.0214
2500+
£0.0186
More Pricing...
20kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2079006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0567
100+
£0.0322
500+
£0.0238
1000+
£0.0204
2500+
£0.0169
More Pricing...
6.8kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2074425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0223
100+
£0.0151
500+
£0.0116
1000+
£0.0092
2500+
£0.0084
27kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
MP SR Series
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1717717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.242
100+
£0.201
500+
£0.172
1000+
£0.144
2500+
£0.141
More Pricing...
5.6kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 15ppm/°C
100V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2078986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0653
100+
£0.0436
500+
£0.0323
1000+
£0.0276
2500+
£0.0232
More Pricing...
4.7kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
1739223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.207
100+
£0.164
500+
£0.134
1000+
£0.109
2500+
£0.0957
More Pricing...
330ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
150V
-
2mm
1.25mm
-55°C
155°C
AEC-Q200
1738953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0571
100+
£0.0466
500+
£0.037
1000+
£0.0338
2500+
£0.0316
More Pricing...
330ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
-
2mm
1.25mm
-55°C
155°C
AEC-Q200
2073866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0379
100+
£0.0257
500+
£0.0197
1000+
£0.0157
2500+
£0.0142
More Pricing...
10kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1100229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0811
100+
£0.0345
500+
£0.0255
1000+
£0.0214
2500+
£0.018
More Pricing...
27kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
9336982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0178
100+
£0.0121
500+
£0.0093
1000+
£0.0074
2500+
£0.0066
More Pricing...
10kohm
± 5%
125mW
1206 [3216 Metric]
Thick Film
General Purpose
MC W8J
± 200ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2078990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0731
100+
£0.0342
500+
£0.0196
1000+
£0.018
2500+
£0.0121
More Pricing...
22ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2059364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.058
100+
£0.029
500+
£0.0171
1000+
£0.0145
2500+
£0.0135
More Pricing...
3.57kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2057676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0197
100+
£0.0166
500+
£0.0113
1000+
£0.009
2500+
£0.0076
More Pricing...
47ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
9232648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.006
100+
£0.0045
500+
£0.0044
2500+
£0.0017
5000+
£0.0016
100ohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
3399634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0219
250+
£0.0106
1000+
£0.0087
5000+
£0.0064
10000+
£0.0057
More Pricing...
390ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRG Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
1-25 of 144411 items
of 5777 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account