Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSPS 4-T220 0R100 S 1% M
Order Code2565597
Product RangeSPS 4-T220 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSPS 4-T220 0R100 S 1% M
Order Code2565597
Product RangeSPS 4-T220 Series
Technical Datasheet
Resistance0.1ohm
Resistance Tolerance± 1%
Power Rating15W
Resistor Case / PackageTO-263 (D2PAK)
Resistor TechnologyMetal Foil
Resistor TypeHigh Power
Product RangeSPS 4-T220 Series
Temperature Coefficient± 8ppm/K
Voltage Rating300V
Product Length12.7mm
Product Width10.16mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.1ohm
Power Rating
15W
Resistor Technology
Metal Foil
Product Range
SPS 4-T220 Series
Voltage Rating
300V
Product Width
10.16mm
Operating Temperature Max
130°C
SVHC
No SVHC (17-Dec-2014)
Resistance Tolerance
± 1%
Resistor Case / Package
TO-263 (D2PAK)
Resistor Type
High Power
Temperature Coefficient
± 8ppm/K
Product Length
12.7mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002585
Product traceability