Product Information
Product Overview
The ZSSC3123KIT is an evaluation kit that contains software and hardware needed for communication and calibration of cLite family ZSSC3123 capacitive sensor signal conditioner. The ZSSC3123 is a CMOS integrated circuit for accurate capacitance to digital conversion and sensor specific correction of capacitive sensor signals. Digital compensation of sensor offset, sensitivity and temperature drift is accomplished via an internal digital signal processor running a correction algorithm with calibration coefficients stored in a non volatile EEPROM. A PC can communicate with a ZSSC3123 socketed on the SSC evaluation board via the SSC communication board (SSC CB) through a USB connection. The software should function on any Windows 2000/XP/Vista/Windows 7 system after installation of a USB driver. The SSC evaluation board can connect to a capacitive sensor or provide on board capacitors for simulating input from a capacitive sensor.
- Sampling rates as fast as 0.7ms at 8bit resolution, 1.6ms at 10bit, 5.0ms at 12bit, 18.5ms at 14bit
- Digital compensation of 1st and 2nd order temperature gain and offset drift
- Internal temperature compensation reference
- Programmable capacitance span and offset
- Layout customized for die to die bonding with sensor for low cost, high density chip on board
- Accuracy as high as ±0.25% FSO at -40 to 125°C, 3V, 5V, Vsupply ±10%
- Digital compensation of sensor
- Excellent for low power battery applications
- Wide capacitance range to support a broad portfolio of different sensor elements
- Minimized calibration costs: no laser trimming, one pass calibration using a digital interface
Applications
Sensing & Instrumentation
Contents
SSC communication board, SSC evaluation board, Sensor replacement board, USB cable, Five IC samples, DVD containing software and documents and start up info.
Warnings
This evaluation kit is designed for sensor module evaluation, laboratory setup and module calibration development only and it must not be used for module production and production test setups.
Technical Specifications
-
No SVHC (17-Dec-2015)
Communication Board, Sensor Replacement and SSC Board, Software, USB Cable, 5 IC Samples
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate