Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Delivery in 3-14 Business Days(US stock)
Order before 3pm standard shipping
Delivery Charge: {deliveryCharge} once per order. {leadTimeInDays} business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £13.940 |
| 5+ | £12.940 |
| 10+ | £12.260 |
| 25+ | £11.570 |
| 50+ | £10.230 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
£13.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoCC-500Copy
Order Code4850034
Connector Type AIDC 4 Position Receptacle
Connector Type BRJ45
Cable Length - Imperial11.811"
Cable Length - Metric300mm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
IDC 4 Position Receptacle
Cable Length - Imperial
11.811"
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Connector Type B
RJ45
Cable Length - Metric
300mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045814
