0
0 Items£0.00
ex VAT
ex VAT

Multipair Cable :

1,022 Products Found
Find a huge range of Multipair Cable at Farnell® Export. We stock a large selection of Multipair Cable, including new and most popular products from the world's top manufacturers including: Alpha Wire, Belden, Lapp, Multicomp Pro & VAN Damme

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Outside Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2059838

RoHS

Reel of 1
Reel
1+£124.410
Screened
-
1 Pair
22AWG
0.317mm²
100ft
30.5m
Purple
Solid
300V
PVC
Copper
8mm
-
-
1746032

RoHS

Reel of 1
Reel
1+£1,012.000
Screened
-
4 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 0.2mm
150V
FEP
Tinned Copper
5mm
-
-
Reel of 1
Reel
1+£35.330
3+£30.650
Unscreened
-
4 Pair
-
0.196mm²
328ft
100m
White
Solid
-
PVC
Copper
5mm
-
-
4168058

RoHS

Reel of 1
Reel
1+£138.970
Screened
-
2 Pair
22AWG
-
100ft
30.5m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
7.112mm
-
-
1387731

RoHS

1 Metre
1+£1.030
10+£0.998
25+£0.964
50+£0.895
Screened
-
2 Pair
-
0.22mm²
-
-
Grey
7 x 0.203mm
-
PVC
Copper
5.71mm
-
-
1218690

RoHS

1 Metre
1+£4.170
10+£4.030
Screened
-
1 Pair
20AWG
0.519mm²
3.3ft
1m
Chrome
7 x 0.32mm
300V
PVC
Tinned Copper
5.18mm
-
-
1218675

RoHS

1 Metre
1+£4.700
10+£4.550
Screened
-
4 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
6.73mm
-
-
1218674

RoHS

1 Metre
1+£3.880
10+£3.750
Screened
-
3 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
5.89mm
-
-
1182082

RoHS

Reel of 1
Reel
1+£606.140
5+£594.020
10+£581.890
25+£569.770
Screened
-
2 Pair
22AWG
0.325mm²
1000ft
305m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
-
1285870

RoHS

Reel of 1
Reel
1+£374.020
5+£360.190
10+£351.070
25+£342.730
Screened
-
1 Pair
24AWG
0.64mm²
328ft
100m
Purple
7 x 0.2mm
250V
LSZH
Copper
8mm
-
UNITRONIC BUS PB Series
1302756

RoHS

Reel of 1
Reel
1+£41.970
5+£41.130
10+£40.290
25+£39.450
Screened
-
2 Pair
22AWG
0.36mm²
100ft
30.5m
Grey
7 x 30AWG
300V
PVC
Tinned Copper
4.1mm
-
-
3854565

RoHS

1 Metre
1+£9.780
10+£9.460
Screened
-
1 Pair
24AWG
-
3.3ft
1m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.89mm
-
-
3855030

RoHS

1 Metre
1+£7.670
10+£7.420
Screened
-
2 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
30V
PVC
Tinned Copper
6.9mm
-
-
1182143

RoHS

Reel of 1
Reel
1+£422.620
5+£414.160
10+£405.720
25+£397.260
Screened
-
1 Pair
20AWG
0.519mm²
500ft
153m
Chrome
7 x 0.32mm
300V
PVC
Copper
5.18mm
-
-
1218701

RoHS

1 Metre
1+£1.870
10+£1.810
Screened
-
1 Pair
22AWG
-
-
-
Grey
7 x 30AWG
300V
PVC
Tinned Copper
3.43mm
-
-
1182145

RoHS

Reel of 1
Reel
1+£338.900
5+£332.120
10+£325.340
25+£318.570
Screened
-
1 Pair
18AWG
0.823mm²
498.69ft
152.4m
Chrome
16 x 0.255mm
300V
PVC
Tinned Copper
5.64mm
-
-
1218668

RoHS

1 Metre
1+£2.170
10+£2.100
Unscreened
-
1 Pair
20AWG
0.519mm²
-
-
Chrome
7 x 0.32mm
300V
PVC
Tinned Copper
5.1mm
-
-
1235608

RoHS

Reel of 1
Reel
1+£35.360
5+£34.650
10+£33.950
25+£33.240
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1235612

RoHS

Reel of 1
Reel
1+£104.710
5+£102.620
10+£100.520
25+£98.430
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
961723

RoHS

Reel of 1
Reel
1+£991.540
5+£971.710
10+£951.880
25+£932.050
-
-
-
-
-
-
-
-
-
300V
-
-
-
-
-
1218673

RoHS

1 Metre
1+£3.580
10+£3.460
Screened
-
2 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
5.64mm
-
-
1218681

RoHS

1 Metre
1+£18.280
10+£17.670
Screened
-
15 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
10.5mm
-
-
1617634

RoHS

Reel of 1
Reel
1+£247.820
5+£216.840
10+£212.500
25+£208.170
Screened
-
2 Pair
24AWG
-
164ft
50m
Purple
19 x 36AWG, 19 x 34AWG
300V
PVC
Tinned Copper
6.9mm
-
UNITRONIC BUS DN THIN Y Series
1182117

RoHS

Reel of 1
Reel
1+£80.520
5+£78.910
10+£77.300
25+£75.690
Screened
-
2 Pair
22AWG
0.325mm²
100ft
30.5m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
-
3854619

RoHS

1 Metre
1+£12.150
10+£11.740
Screened
-
4 Pair
28AWG
-
-
-
Grey
7 x 0.2mm
30V
PVC
Tinned Copper
6.35mm
-
-
1-25 of 1022 items
of 41 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account