0
0 Items£0.00
ex VAT
ex VAT

Toroidal Power Transformers :

419 Products Found
Find a huge range of Toroidal Power Transformers at Farnell® Export. We stock a large selection of Toroidal Power Transformers, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Vigortronix, Block, Triad Magnetics & Hammond
View
Buyer
Engineer
Manufacturer
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2817668

RoHS

Each
1+
£18.220
-
80VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
90mm
-
39mm
1.6A
-
4209609

RoHS

Each
1+
£32.760
-
20VA
2 x 115V
2 x 15V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
62mm
-
31mm
-
RKD Series
4209637

RoHS

Each
1+
£38.030
-
40VA
2 x 115V
2 x 9V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
77mm
-
33mm
-
RKD Series
4209624

RoHS

Each
1+
£91.440
-
250VA
2 x 115V
2 x 12V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
117mm
-
54mm
-
RKD Series
1675095

RoHS

Each
1+
£63.900
5+
£60.720
10+
£57.500
-
500VA
230V
2 x 35V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
-
59mm
7.14A
VTX
9530835

RoHS

Each
1+
£47.590
5+
£45.220
10+
£42.820
-
250VA
115V, 230V
2 x 40V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
3.13A
MCTA
1675093

RoHS

Each
1+
£63.900
5+
£60.720
10+
£57.500
-
500VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
-
59mm
10A
VTX
9530770

RoHS

Each
1+
£47.590
5+
£45.220
10+
£42.820
-
250VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
5A
MCTA
9530398

RoHS

Each
1+
£20.580
5+
£20.170
10+
£19.750
25+
£19.340
50+
£18.930
-
50VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
1A
MCTA
9530266

RoHS

Each
1+
£17.420
5+
£17.070
10+
£16.720
25+
£16.380
50+
£16.030
-
15VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
-
30.5mm
500mA
MCTA
9531530

RoHS

Each
1+
£17.050
5+
£16.700
10+
£16.360
25+
£16.020
50+
£15.680
-
5VA
115V, 230V
2 x 15V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
50mm
-
24mm
167mA
-
1675045

RoHS

Each
1+
£18.960
5+
£18.570
10+
£18.200
25+
£17.820
50+
£17.440
-
15VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
60mm
-
28mm
630mA
VTX
9530932

RoHS

Each
1+
£56.950
5+
£54.110
10+
£51.240
-
300VA
115V, 230V
2 x 30V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
5A
MCTA
9531718

RoHS

Each
1+
£25.420
5+
£24.910
10+
£24.400
25+
£23.890
-
30VA
230V
2 x 9V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
-
39mm
1.67A
-
9531610

RoHS

Each
1+
£17.240
5+
£16.900
10+
£16.550
25+
£16.210
50+
£15.870
-
7VA
115V, 230V
2 x 18V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
-
24mm
194mA
-
9530754

RoHS

Each
1+
£46.290
5+
£43.990
10+
£41.650
-
250VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Chassis Mount
Wire Leaded
119.5mm
-
53.5mm
6.94A
MCTA
1675055

RoHS

Each
1+
£19.930
5+
£19.530
10+
£19.130
25+
£18.730
50+
£18.330
-
50VA
230V
2 x 6V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
34mm
4.17A
VTX
9530380

RoHS

Each
1+
£21.180
5+
£20.760
10+
£20.330
25+
£19.910
50+
£19.490
-
50VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
1.39A
MCTA
9530282

RoHS

Each
1+
£19.130
5+
£18.740
10+
£18.360
25+
£17.980
50+
£17.600
-
30VA
115V, 230V
2 x 6V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
-
31mm
2.5A
MCTA
1675058

RoHS

Each
1+
£19.930
5+
£19.530
10+
£19.130
25+
£18.730
50+
£18.330
-
50VA
230V
2 x 15V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
34mm
1.67A
VTX
9530592

RoHS

Each
1+
£33.590
5+
£32.920
10+
£32.240
25+
£31.570
-
120VA
115V, 230V
2 x 55V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
95mm
-
45mm
1.09A
MCTA
9532846

RoHS

Each
1+
£45.970
5+
£43.680
10+
£41.360
-
225VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
-
51mm
4.5A
MCTA
9533052

RoHS

Each
1+
£125.280
5+
£120.760
10+
£116.240
-
625VA
2 x 115V
2 x 40V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
139mm
-
47mm
7.81A
MCTA
9532706

RoHS

Each
1+
£24.710
5+
£24.220
10+
£23.720
25+
£23.230
50+
£22.740
-
80VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
87.5mm
-
39mm
3.33A
MCTA
1675051

RoHS

Each
1+
£19.300
5+
£18.910
10+
£18.530
25+
£18.140
50+
£17.760
-
30VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
31mm
1.25A
VTX
1-25 of 419 items
of 17 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account