Transformer Cores :
861 Products FoundFind a huge range of Transformer Cores at Farnell® Export. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: TDK, Ferroxcube, Fair-rite, Laird & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ £0.660 50+ £0.559 250+ £0.525 500+ £0.455 1000+ £0.426 | - | E18 | 3F4 | - | 20.3mm | 39.5mm² | 1.8µH | - | ||||||
Each | 10+ £0.498 100+ £0.302 500+ £0.265 2500+ £0.246 4000+ £0.238 More Pricing... | E | E16/8/5 | N87 | SMPS Transformers | 37.6mm | 20.1mm² | 212nH | B66307 Series | ||||||
Each | 5+ £1.630 50+ £0.855 250+ £0.615 500+ £0.566 1000+ £0.565 More Pricing... | EQ | EQ13/3 | N97 | - | 17.5mm | 19.8mm² | 1.7µH | B66479G Series | ||||||
1 Pair | 1+ £1.390 50+ £1.350 100+ £1.320 250+ £1.280 500+ £1.250 | RM | RM7 | N97 | - | 30.4mm | 43mm² | 2.7µH | B65819 Series | ||||||
1 Set | 1+ £27.570 | PM | PM74/59 | N27 | Power Transformers and Energy Storage Chokes | 128mm | 790mm² | 315nH | B65686 Series | ||||||
Each | 10+ £0.739 100+ £0.647 500+ £0.536 1000+ £0.523 2000+ £0.509 More Pricing... | PS | PS9/3.5 | M33 | TDK B65935 Series Coil Formers | - | - | - | B65935 Series | ||||||
Each | 10+ £0.510 100+ £0.343 500+ £0.318 1000+ £0.293 1800+ £0.267 More Pricing... | E | E25/13/7 | N87 | SMPS Transformers | 57.5mm | 52.5mm² | 347nH | B66317 Series | ||||||
Each | 10+ £0.735 100+ £0.491 500+ £0.370 1000+ £0.340 1890+ £0.335 | EFD | EFD20/10/7 | PC200 | DC/DC Converters, Transformers | 47mm | 31mm² | 560nH | B66417 Series | ||||||
Each | 1+ £0.653 5+ £0.556 10+ £0.458 25+ £0.402 50+ £0.376 More Pricing... | Multi-Aperture | 13.3mm x 7.5mm x 6.6mm | 67 | Baluns, Broadband Transformers, Airbags | - | - | 44nH | - | ||||||
Each | 1+ £1.120 5+ £0.787 10+ £0.689 25+ £0.612 50+ £0.549 | Toroid | 9.5mm x 4.75mm x 3.175mm | 44 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 44 MATERIAL Series | ||||||
Each | 10+ £0.599 100+ £0.403 500+ £0.291 1000+ £0.268 3000+ £0.267 | Toroid | 17mm x 10.7mm x 6.8mm | N30 | Transformers | 42mm | 21.04mm² | 2.71µH | B64290L0652 Series | ||||||
Each | 10+ £0.334 100+ £0.228 500+ £0.168 2500+ £0.140 5180+ £0.137 | E | E13/7/4 | N87 | Common-Mode Chokes & Broadband Applications, Miniature Transformers | 29.6mm | 12.4mm² | 112nH | B66305 Series | ||||||
1 Set | 5+ £1.110 50+ £1.080 250+ £1.050 500+ £1.020 1000+ £1.000 | RM | RM4 | N48 | Transformers | 21mm | 11mm² | 100nH | B65803 Series | ||||||
Each | 10+ £0.327 100+ £0.223 500+ £0.164 2500+ £0.131 4000+ £0.129 | EF | E16/8/5 | N27 | Common-Mode Chokes & Broadband Applications | 37.6mm | 20.1mm² | 950nH | B66307 Series | ||||||
Each | 10+ £0.493 100+ £0.299 500+ £0.262 2500+ £0.243 4000+ £0.235 | EF | E16/8/5 | N87 | Common-Mode Chokes & Broadband Applications | 37.6mm | 20.1mm² | 69nH | B66307 Series | ||||||
Each | 5+ £0.556 50+ £0.385 250+ £0.335 500+ £0.303 1000+ £0.297 More Pricing... | Toroid | 5.84mm x 3.04mm x 1.52mm | 44 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 13mm | 2.1mm² | - | 44 MATERIAL Series | ||||||
1 Pair | 1+ £2.590 10+ £2.520 50+ £2.450 100+ £2.380 200+ £2.330 | PQ | PQ26/25 | N49 | TDK B65878E Series Coil Former | 53.5mm | 122.2mm² | 3.3µH | B65877A Series | ||||||
Each | 1+ £0.909 50+ £0.478 100+ £0.433 250+ £0.376 500+ £0.356 More Pricing... | Toroid | 21mm x 13.2mm x 6.35mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 24.3mm² | 1.27µH | - | ||||||
Each | 10+ £0.392 100+ £0.266 500+ £0.195 2500+ £0.162 3750+ £0.160 More Pricing... | Toroid | 15.8mm x 8.9mm x 4.7mm | N87 | Inductors / Transformers | 36.75mm | 15.78mm² | 1.19µH | B64290L0743 Series | ||||||
Each | 10+ £0.499 100+ £0.337 500+ £0.245 1000+ £0.216 2250+ £0.215 More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | T38 | Inductors / Transformers | 31.17mm | 14.96mm² | 6.03µH | B64290L0742 Series | ||||||
Each | 10+ £0.401 100+ £0.244 500+ £0.213 2500+ £0.198 4000+ £0.191 More Pricing... | EF | E16/8/5 | N30 | Common-Mode Chokes & Broadband Applications | 37.6mm | 20.1mm² | 1.4µH | B66307 Series | ||||||
Each | 1+ £1.570 5+ £1.330 10+ £1.090 20+ £1.010 40+ £0.927 | Toroid | 21.7mm x 13.4mm x 6.1mm | 52 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 54.2mm | 26.1mm² | - | 52 MATERIAL Series | ||||||
1 Set | 10+ £2.460 100+ £2.160 500+ £1.790 1000+ £1.750 2000+ £1.700 More Pricing... | PM | P7/4 | N48 | TDK B65512 Series Coil Formers | 10mm | 7mm² | 100nH | B65511 Series | ||||||
Each | 10+ £0.632 100+ £0.424 500+ £0.310 1000+ £0.286 1880+ £0.285 More Pricing... | EFD | EFD20/10/7 | N49 | DC/DC Converters, Transformers | 47mm | 31mm² | 910nH | B66417 Series | ||||||
Each | 10+ £0.0886 250+ £0.0533 1000+ £0.0413 5000+ £0.0297 9000+ £0.0291 More Pricing... | Multi-Aperture | 7mm x 4.2mm x 3.1mm | 43 | Baluns, Broadband Transformers, Airbags | - | - | - | - | ||||||