Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £18.720 |
| 5+ | £18.230 |
| 10+ | £17.730 |
| 25+ | £17.710 |
Price for:Each
Minimum: 1
Multiple: 1
£18.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIJ5C-02-0300-S-D-NUS-1Copy
Order Code2433546
Technical Datasheet
Connector to ConnectorIsoRate Receptacle to IsoRate Receptacle
Connector Type AWire to Board Receptacle
Connector Type BWire to Board Receptacle
No. of Positions2Ways
Cable Length - Imperial11.811"
Cable Length - Metric300mm
Connector Pitch4mm
Product Range-
Cable Assembly Type-
SVHCLead (04-Feb-2026)
Product Overview
The IJ5C-02-0300-S-D-NUS-1 is a 300mm 2-way 50Ω high isolation RF Ribbon Cable Assembly with a wire to board receptacle on each end. The CTB-2650F-01 cable comes with the 26AWG silver-plated copper conductors, foamed FEP insulation, silver-plated copper shield and a FEP jacket. The connectors feature copper alloy contacts and a black LCP insulation.
- 2.5A Current rating
- IP5 Protection
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector to Connector
IsoRate Receptacle to IsoRate Receptacle
Connector Type B
Wire to Board Receptacle
Cable Length - Imperial
11.811"
Connector Pitch
4mm
Cable Assembly Type
-
Connector Type A
Wire to Board Receptacle
No. of Positions
2Ways
Cable Length - Metric
300mm
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005