Hook Up Wire :
6,262 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ £123.980 5+ £121.500 10+ £119.020 25+ £116.540 | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | 0.816mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ £269.240 5+ £231.670 10+ £187.960 25+ £184.200 | - | Silicone Rubber | Red | - | 6AWG | 4116 x 0.07mm | - | 32ft | - | - | 10m | 90°C | 16mm² | 1.5kV | Copper | - | 10mm | - | SiliStrom Series | ||||||
Reel of 1 Reel | 1+ £145.570 5+ £142.660 10+ £139.750 25+ £136.840 | - | PTFE | Black | - | 16AWG | 19 x 29AWG | - | 100ft | - | - | 30.5m | 200°C | 1.23mm² | 600V | Silver Plated Copper | - | 2.032mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ £50.910 5+ £41.280 10+ £35.520 25+ £34.810 | - | PTFE | Black | - | 24AWG | 7 x 0.2mm | - | 82ft | - | - | 25m | 260°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 Reel | 1+ £146.300 5+ £125.890 10+ £102.130 25+ £100.090 | - | PTFE | Blue | - | 24AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 Reel | 1+ £52.650 5+ £51.600 10+ £50.540 25+ £49.490 | - | PVC | Brown | - | 24AWG | 14 x 0.15mm | - | 820ft | - | - | 250m | 70°C | 0.25mm² | 900V | Copper | - | 1.3mm | - | LiY Series | ||||||
Reel of 1 Reel | 1+ £53.700 5+ £52.630 10+ £51.550 25+ £50.480 | - | PVC | Black | - | 24AWG | 14 x 0.15mm | - | 820ft | - | - | 250m | 70°C | 0.25mm² | 900V | Copper | - | 1.3mm | - | LiY Series | ||||||
Reel of 1 Reel | 1+ £183.470 5+ £179.800 10+ £176.130 25+ £172.460 | - | - | - | - | - | 26 x 0.255mm | - | - | - | - | - | - | 1.326mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ £47.480 5+ £38.500 10+ £33.130 25+ £32.470 | - | - | - | - | - | 7 x 0.2mm | - | - | - | - | - | 190°C | 0.22mm² | 600V | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Reel | 1+ £76.380 5+ £74.850 10+ £73.320 25+ £71.800 | - | PVDF | White | - | 28AWG | 7 x 36AWG | - | 328ft | - | - | 100m | 150°C | 0.089mm² | 600V | Tinned Copper | - | 0.76mm | - | Spec 44 Series | ||||||
Reel of 1 Reel | 1+ £50.930 5+ £41.290 10+ £35.530 25+ £34.820 | - | PTFE | Red | - | 24AWG | 7 x 0.2mm | - | 82ft | - | - | 25m | 260°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 Reel | 1+ £74.510 5+ £57.180 10+ £51.790 25+ £46.390 | - | Silicone Rubber | Green | - | 20AWG | 256 x 0.05mm | - | 82ft | - | - | 25m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Reel | 1+ £36.730 5+ £36.000 10+ £35.260 25+ £34.530 | - | PVC | Blue | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.5mm² | 300V | Copper | - | 2.1mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ £335.050 5+ £271.840 10+ £266.400 25+ £260.970 | - | - | - | - | - | 19 x 0.25mm | - | - | - | - | - | 190°C | 0.933mm² | 600V | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Reel | 1+ £77.800 5+ £76.240 10+ £74.690 25+ £73.130 | - | - | - | - | - | 19 x 32AWG | - | - | - | - | - | - | 0.62mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ £58.510 5+ £57.340 10+ £56.170 25+ £55.000 | - | PVC | Red | - | - | 32 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 1mm² | 300V | Copper | - | 2.6mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ £52.680 5+ £51.630 10+ £50.570 25+ £49.520 | - | PTFE | Black | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ £26.720 5+ £26.190 10+ £25.650 25+ £25.120 | - | PVC | Black | - | 20AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | - | 300V | Tinned Copper | - | 1.63mm | UL 1007, UL 1569 | - | ||||||
Reel of 1 Reel | 1+ £60.040 5+ £58.840 10+ £57.640 25+ £56.440 | - | - | - | - | - | 7 x 0.127mm | - | - | - | - | - | - | 0.072mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ £63.360 5+ £62.090 10+ £60.830 25+ £59.560 | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.072mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ £115.470 5+ £113.160 10+ £110.850 25+ £108.540 | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.08mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ £59.550 5+ £58.360 10+ £57.170 25+ £55.980 | - | PVC | Brown | - | 24AWG | 7 x 0.2mm | - | 1000ft | - | - | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ £37.870 5+ £29.850 10+ £26.610 25+ £22.900 | - | PTFE | White | - | 26AWG | Solid | - | 82ft | - | - | 25m | 190°C | 0.128mm² | 300V | Silver Plated Copper | - | 0.75mm | - | - | ||||||
Reel of 1 Reel | 1+ £261.460 5+ £224.970 10+ £182.530 25+ £178.880 | - | Silicone Rubber | Transparent | - | 6AWG | 4116 x 0.07mm | - | 32ft | - | - | 10m | 90°C | 16mm² | 1.5kV | Copper | - | 10mm | - | SiliStrom Series | ||||||
Reel of 1 Reel | 1+ £15.920 5+ £15.600 10+ £15.280 25+ £14.960 | - | PVC | Green | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | - | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||