4,660 Product Results Found for "test"
Find a huge range of Hook Up Wire at Farnell® Export. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Multicomp Pro, PRO Power, Omega & Belden
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ £264.950 5+ £245.330 | - | PVC | Brown | 4AWG | 196 x 0.4mm | 164ft | 50m | 105°C | 25mm² | 600V | Copper | - | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ £19.260 5+ £18.130 | - | PVC | Green, Red | 20AWG | 16 x 0.2mm | 328ft | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Reel | 1+ £2,455.000 | - | PVC | Black | 8AWG | 133 x 29AWG | 1000ft | 305m | 105°C | 8.61mm² | 600V | Copper | - | 6.655mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ £65.540 5+ £50.300 10+ £45.560 25+ £40.810 | - | Silicone Rubber | Red | 18AWG | 192 x 41AWG | 50ft | 15.2m | 150°C | - | 10kV | Copper | - | 3.6mm | - | - | ||||||
Each | 1+ £20.290 3+ £19.300 10+ £18.110 | - | PVC | Red | 18AWG | 65 x 36AWG | 50ft | 15.24m | 105°C | - | 5kV | Tinned Copper | - | 3.6mm | - | 6734 Series | ||||||
Reel of 1 Reel | 1+ £38.790 5+ £31.450 10+ £27.060 25+ £26.520 | - | Silicone Rubber | Black | 13AWG | 651 x 0.07mm | 16ft | 5m | 150°C | 2.5mm² | 1.5kV | Copper | - | 4.6mm | - | Silvolt-1V Series | ||||||
Reel of 1 Reel | 1+ £73.270 5+ £56.230 10+ £50.930 25+ £45.620 | - | Silicone Rubber | Red | 20AWG | 256 x 0.05mm | 82ft | 25m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Reel | 1+ £116.230 5+ £89.200 10+ £80.790 25+ £72.370 | - | Silicone Rubber | Green | 17AWG | 512 x 0.05mm | 82ft | 25m | 90°C | 1mm² | 1.5kV | Copper | - | 3.7mm | - | - | ||||||
Reel of 1 Reel | 1+ £30.600 5+ £24.110 10+ £21.500 25+ £18.500 | - | Silicone Rubber | Black | 17AWG | 512 x 0.05mm | 16ft | 5m | 90°C | 1mm² | 1.5kV | Copper | - | 3.7mm | - | - | ||||||
Reel of 1 Reel | 1+ £238.370 5+ £193.400 10+ £189.530 25+ £185.660 | - | Silicone Rubber | Black | 6AWG | 4116 x 0.07mm | 32ft | 10m | 90°C | 16mm² | 1.5kV | Copper | - | 10mm | - | SiliStrom Series | ||||||
Reel of 1 Reel | 1+ £154.170 5+ £132.660 10+ £107.630 25+ £105.480 | - | Silicone Rubber | Black | 13AWG | 651 x 0.07mm | 82ft | 25m | 150°C | 2.5mm² | 1.5kV | Copper | - | 4.6mm | - | Silvolt-1V Series | ||||||
Reel of 1 Reel | 1+ £67.170 5+ £54.460 10+ £46.860 25+ £45.920 | - | PVC | Black | 17AWG | 258 x 0.07mm | 82ft | 25m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Reel | 1+ £20.150 5+ £14.650 10+ £12.950 25+ £11.240 | - | Silicone Rubber | Red | - | 256 x 0.05mm | 16ft | 5m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Reel | 1+ £19.090 5+ £13.880 10+ £12.270 25+ £10.650 | - | Silicone Rubber | Blue | 20AWG | 256 x 0.05mm | 16ft | 5m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Reel | 1+ £26.690 5+ £21.030 10+ £18.750 25+ £16.140 | - | TPE | Red | 14AWG | 525 x 0.07mm | 16ft | 5m | 105°C | 2mm² | 1kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Reel | 1+ £38.790 5+ £31.450 10+ £27.060 25+ £26.520 | - | Silicone Rubber | Red | 13AWG | 651 x 0.07mm | 16ft | 5m | 150°C | 2.5mm² | 1.5kV | Copper | - | 4.6mm | - | Silvolt-1V Series | ||||||
Reel of 1 Reel | 1+ £66.840 5+ £51.300 10+ £46.460 25+ £41.620 | - | Silicone Rubber | Black | 20AWG | 256 x 0.05mm | 82ft | 25m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Reel | 1+ £393.410 5+ £319.180 10+ £312.800 25+ £306.410 | - | Silicone Rubber | Transparent | 4AWG | 6496 x 0.07mm | 32ft | 10m | 90°C | 25mm² | 1.5kV | Copper | - | 11.9mm | - | SiliStrom Series | ||||||
Reel of 1 Reel | 1+ £20.320 5+ £14.780 10+ £13.060 25+ £11.340 | - | Silicone Rubber | Black | 20AWG | 256 x 0.05mm | 16ft | 5m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Reel | 1+ £107.720 5+ £82.670 10+ £74.870 25+ £67.070 | - | PVC | Red | 14AWG | 651 x 0.07mm | 82ft | 25m | 70°C | 2.5mm² | 1.5kV | Copper | - | 4mm | - | - | ||||||
Reel of 1 Reel | 1+ £64.600 5+ £52.380 10+ £45.070 25+ £44.170 | - | PVC | Red | 17AWG | 258 x 0.07mm | 82ft | 25m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Reel | 1+ £74.510 5+ £57.180 10+ £51.790 25+ £46.390 | - | Silicone Rubber | Green | 20AWG | 256 x 0.05mm | 82ft | 25m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Reel | 1+ £59.960 5+ £58.760 10+ £57.560 25+ £56.360 | - | Silicone | Green, Yellow | 19AWG | 24 x 0.2mm | 328ft | 100m | 180°C | 0.75mm² | 300V | Tinned Copper | - | 2.4mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Reel | 1+ £252.040 5+ £216.870 10+ £175.960 25+ £172.440 | - | - | - | - | 19 x 0.15mm | - | - | 190°C | 0.338mm² | 600V | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Reel | 1+ £71.090 5+ £69.670 10+ £68.250 25+ £66.820 | - | PVC | Black | 16AWG | 30 x 0.255mm | 328ft | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE, HAR | H07V-K Series | ||||||